| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321265 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 190000 - 231100 CMA, 96.3 - 117 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP321265 |
321265
Specifications
Detailed Description
Enhance your electrical connections with our 90-degree Solis R 4/0 3/8 Ring Tongue Terminal. Designed for high-performance applications, this terminal features a closed barrel for secure wire attachment. With a stud size of 3/8, it accommodates heavy-duty wires up to 0 AWG, offering a reliable connection for currents ranging from 190,000 to 231,100 CMA. Operating flawlessly in temperatures up to 170°C (338°F), it's perfect for demanding environments. RoHS-compliant and part of our Rings & Spades product line, this terminal guarantees quality and performance. Upgrade your setups with this essential connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490414-3 | TE Connectivity 321265 Application Tooling | ![]() |


