| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321280 |
| Contact Plating: | Tin |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm², 3260 - 8230 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP321280 |
321280
Specifications
Detailed Description
Enhance your electrical connections with our high-quality SPLICE. Designed for seamless integration, this SOLIS BUTT splice accommodates 14-12 AWG wire sizes, ensuring a secure and efficient join every time. With a durable tin contact plating and a closed barrel type, it guarantees reliable performance in various applications. Its ROHS compliance further underscores its commitment to quality and sustainability. Upgrade your connectivity solutions with this essential splice.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49592 | ![]() |


