321283

Heilind Number:AMP321283
Manufacturer:TE Connectivity
Manufacturer Number:321283
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

TERMINAL,PIDG RECT 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321283
Series:PIDG
Connector Type:Rectangular Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321283

Detailed Description

Upgrade your electrical connections with our high-quality PIDG Rectangular Tongue Terminals. Designed for efficiency and durability, these terminals are ideal for applications requiring a secure and reliable connection. With a voltage rating of 300V, they ensure safe and consistent performance. The #8 stud size and 14-16 AWG wire compatibility make them versatile for various projects. Their closed barrel design and insulation provide added protection, while the straight orientation and rohs compliance guarantee ease of use and environmental friendliness. Trust in our Rings & Spades Terminals for all your crimping needs.