321288

Heilind Number:AMP321288
Manufacturer:TE Connectivity
Manufacturer Number:321288
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R SLTD 22-16 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321288
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321288

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, SOLIS R SLTD 22-16 4. Designed for optimal performance, this connector features a Ring Tongue with a #4 stud size and Offset orientation. With an operating temperature range of up to 170°C (338°F), it's suitable for a variety of applications. Accommodating wire sizes ranging from 22-16 AWG (.26-1.65 mm²), it ensures secure and efficient conductivity. The closed barrel type and straight terminal angle guarantee a reliable fit, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professionals and DIY enthusiasts alike, it's a must-have in any electrical toolkit.