321441

Heilind Number:AMP321441
Manufacturer:TE Connectivity
Manufacturer Number:321441
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 8 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321441
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Flag
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321441

Detailed Description

Enhance your electrical connections with our TERMINAL, SOLIS FLAG R 8 10. Designed for secure and efficient performance, this ring tongue connector features a #10 stud size and accommodates 8 AWG wire, ensuring reliable conductivity in various applications. With a straight terminal angle and flag orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from 170°C to 338°F, it is a dependable choice for high-temperature environments. Its closed barrel design provides added protection, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and durability of our Rings & Spades product line for all your connectivity needs.