321463

Heilind Number:AMP321463
Manufacturer:TE Connectivity
Manufacturer Number:321463
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPD 22-16COMM 22-18MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321463
Connector Type:Spade Tongue
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321463

Detailed Description

Enhance your electrical connections with the SOLIS SPD 22-16COMM 22-18MIL 4 Spade Tongue Connector. Designed for efficient wire termination, this connector features a stud size of M2.5, #4, and an offset orientation for streamlined installation. With an operating temperature range of 170°C (338°F), it ensures reliable performance in various environments. Suitable for 22-16 AWG wire sizes, this connector offers versatility in applications. Its closed barrel design provides secure crimping, while the straight terminal angle facilitates easy connection. RoHS compliant and part of the Rings & Spades product line, it meets industry standards for environmental responsibility. Upgrade your connectivity with this high-quality terminal.