| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321499 |
| Connector Type: | Rectangular Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321499 |
321499
Specifications
Detailed Description
Enhance your electrical connections with our high-quality crimp ring terminal. Designed for optimal performance, this terminal features a rectangular tongue connector type and an offset orientation, making it versatile for various applications. With a stud size of #6 M3.5 and a wire size compatibility of 10-12 AWG, 2.62-6.64 mm², 5180-13100 CMA, it ensures a secure and reliable connection. Operating at a temperature range of up to 170°C (338°F), it is suitable for even the most demanding environments. The closed barrel design adds durability, while the straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 321499 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 321499 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 321499 Application Tooling | ![]() |


