| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32151 |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP32151 |
32151
Specifications
Detailed Description
Enhance your electrical connections with our Solis Butt Splice, designed for seamless joining of 12-10 AWG wires. With a tin contact plating for optimal conductivity and durability, this splice accommodates wire sizes ranging from 2.62 to 6.64 mm², ensuring compatibility with a variety of applications. Its closed barrel design offers secure crimping, while its non-insulated construction allows for easy installation. A reliable choice for professionals, this splice is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your toolkit with this essential connector for a seamless and efficient wiring experience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 2-320565-1 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 31819 | SPLICE,SOLIS BUTT 16-14 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 5205933-3 | BUSHING KIT | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 963040-3 | 2P JUN-TIMER GEH | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


