| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321518 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321518 |
321518
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series ring tongue terminal. Designed for durability and efficiency, this terminal features a #10 stud size and accommodates wire sizes ranging from 14 to 16 AWG. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it ensures reliable performance in various applications. The closed barrel design and insulation provide added safety, while the straight terminal angle offers ease of installation. RoHS compliant and suitable for use in a wide range of industries, our terminal is a dependable choice for your connectivity needs. Elevate your projects with quality Rings & Spades terminals.


