321522

Heilind Number:AMP321522
Manufacturer:TE Connectivity
Manufacturer Number:321522
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16COMM 22-18MIL 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321522
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321522

Detailed Description

Enhance your electrical connections with our PIDG R 22-16COMM 22-18MIL 3/8 Ring Tongue connectors. Designed for efficient and reliable performance, these insulated terminals feature a closed barrel for secure wire attachment. With a straight orientation and 3/8 stud size, they offer versatility in various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, they ensure safety and durability. Suitable for wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²), these connectors provide a wide range of compatibility. Compliant with RoHS standards, they are environmentally friendly. Trust in our Rings & Spades series for quality terminal solutions.