321580

Heilind Number:AMP321580
Manufacturer:TE Connectivity
Manufacturer Number:321580
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 1/0 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321580
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Flag
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321580

Detailed Description

Enhance your electrical connections with our TERMINAL, SOLIS FLAG R 1/0 5/16. This high-quality connector features a Ring Tongue design and a sturdy M8, 5/16 stud size, ensuring secure attachment. With its straight terminal angle and flag orientation, it offers easy and efficient installation. Operating within a wide temperature range of 170°C to 338°F, it guarantees reliable performance in various environments. Suitable for 0 AWG wires, ranging from 42.4 to 60.6 mm², it accommodates a wide range of applications. Its closed barrel design provides added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in our Rings & Spades product line for durable and efficient connectivity solutions.