| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321620 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321620 |
321620
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring Tongue Terminal, designed for secure and efficient wire termination. Suitable for 22-26 AWG wires, with a closed barrel and straight orientation, this insulated terminal ensures reliable performance in temperatures ranging from -40 to 105°C. RoHS compliant and rated for voltages up to 300V, it's ideal for various applications in the automotive, aerospace, and industrial sectors. Trust in the quality of our Rings & Spades supplier product for your crimping needs. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46121 | TE Connectivity 321620 Application Tooling | ![]() |
| TE Connectivity 59275 | TE Connectivity 321620 Application Tooling | ![]() |
| TE Connectivity 69344 | TE Connectivity 321620 Application Tooling | ![]() |


