| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321683 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321683 |
321683
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, part of the SOLISTRAND Budget series. Designed for efficiency and durability, this Ring Tongue connector features a stud size of #6 (M3.5) and a straight orientation, ensuring a secure fit in various applications. With an operating temperature range of up to 170°C (338°F), it's suitable for high-temperature environments. Accommodating wire sizes ranging from 14-16 AWG (1.25-2mm²), this terminal offers versatility. Its closed barrel design provides added protection, while its straight terminal angle facilitates easy installation. RoHS compliant and ideal for a wide range of industrial and commercial uses, this terminal is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 321683 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 321683 Application Tooling | ![]() |


