321827

Heilind Number:AMP321827
Manufacturer:TE Connectivity
Manufacturer Number:321827
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 14-12 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321827
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:12 - 14 AWG, 1.67 - 4.65 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321827

Detailed Description

Enhance your electrical connections with our Solis R 14-12 8 Terminal, designed for secure and efficient performance. Crafted with a #8 stud size and compatible with 12-14 AWG wire, this ring tongue connector ensures a reliable fit. Its offset orientation and straight terminal angle offer versatility in installations, while the closed barrel design provides added protection. Operating flawlessly in temperatures up to 170°C (338°F), this terminal is suitable for a wide range of applications. With RoHS compliance and high-quality construction, it's a trusted solution for your connectivity needs.