32185

Heilind Number:AMP32185
Manufacturer:TE Connectivity
Manufacturer Number:32185
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 16-14 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32185
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32185

Detailed Description

Upgrade your electrical connections with this high-quality TERMINAL. Part of the SOLISTRAND Budget series, it offers reliable performance for 16-14 wire sizes, providing a secure and durable solution for your applications. With a Ring Tongue connector type and M2.5 stud size, it ensures a proper fit and easy installation. Operating in temperatures up to 170°C (338°F), this terminal is suitable for a wide range of environments. Its straight orientation and closed barrel design enhance efficiency, while its RoHS compliance guarantees environmentally friendly manufacturing. Trust in its straight terminal angle and non-insulated construction for a dependable connection every time. Perfect for a variety of projects, this terminal is a must-have for any electrical toolkit.