| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321867-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 98676 - 118412 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321867-2 |
321867-2
| Heilind Number: | AMP321867-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 321867-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our STRATO-THERM HR 1/0 5/16 NIPL Ring Tongue Connector. Designed for optimal performance, this connector features a straight orientation and a M8/5/16 stud size for secure attachment. With an operating temperature range of up to 343°C (649°F), it ensures reliability in high-heat environments. Suitable for 0 AWG wire and 41-60 mm² cross-sections, it offers versatile compatibility. The closed barrel design provides added protection, while the straight terminal angle simplifies installation. Elevate your connectivity with this durable and efficient connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490749-1 | ![]() | |
| TE Connectivity 48131 | ![]() | |
| TE Connectivity 59973-1 | ![]() | |
| TE Connectivity 600850 | ![]() | |
| TE Connectivity 601075 | ![]() |


