| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321870 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 67 - 70 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321870 |
321870
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL SOLIS R 2/0 5/16. Designed for seamless integration, this Ring Tongue connector features a stud size of M8, 5/16, and an offset orientation for convenient installation. With an operating temperature range of 170°C (338°F), it ensures reliable performance in various environments. Suitable for 0 AWG wires, this terminal accommodates a wire size of 67-70 mm² (119500-150500 CMA). Its closed barrel construction guarantees secure connections, while its straight terminal angle offers versatility. RoHS compliant and part of our Rings & Spades collection, it meets the highest industry standards for quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1838274-3 | M12 FLD SER CONN. FEMALE SKT S | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 31812 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 321271 | TERMINAL,SOLIS R 4/0 5/16 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 66597-2 | Cut Strip - III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity RPS-22-18/2.0-9 | RPS-22-18/2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-6 | TE Connectivity 321870 Application Tooling | ![]() |
| TE Connectivity 1490414-3 | TE Connectivity 321870 Application Tooling | ![]() |
| TE Connectivity 45439 | TE Connectivity 321870 Application Tooling | ![]() |
| TE Connectivity 48131 | TE Connectivity 321870 Application Tooling | ![]() |
| TE Connectivity 48133 | TE Connectivity 321870 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 321870 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


