| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321874 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 80 - 95 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321874 |
321874
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 3/0 5/16 Terminal, designed for optimal performance. This ring tongue connector boasts a sturdy construction and a straight orientation, making it ideal for a range of applications. With a stud size of M8 (5/16), it ensures secure fastening. Operating flawlessly in temperatures up to 170°C (338°F), it's a reliable choice for high-heat environments. Accommodating wire sizes of 0 AWG (150500 - 190000 CMA, 80 - 95 mm²), it offers versatility in usage. The closed barrel design adds durability, while the straight terminal angle simplifies installation. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 2-34805-1 | PIDG 16-14HD R 10; TAPE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35183 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 36925 | TERMINAL,SOLIS R 2/0 1/2 | ![]() |
| TE Connectivity 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 5332342 | TWIN BNC BHD JACK TEF | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


