321884-1

Heilind Number:AMP321884-1
Manufacturer:TE Connectivity
Manufacturer Number:321884-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRA,RT,NI,22-16,#4,AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321884-1
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321884-1

Detailed Description

Enhance your electrical connections with our high-quality STRA,RT,NI,22-16,#4,AU Ring Tongue connector. Designed for efficiency and durability, this terminal features a straight orientation and M2.5 stud size for seamless installation. Operating at temperatures up to 260°C (500°F), it guarantees reliable performance in demanding environments. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), with a closed barrel and straight terminal angle, it ensures secure and stable connections. RoHS compliant and meticulously crafted, it's a must-have for professionals in the electrical industry. Elevate your projects with our Rings & Spades connector and experience unparalleled quality.