| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321887 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | #4 |
| Orientation: | Straight |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321887 |
321887
Specifications
Detailed Description
The DG 22-16COM 22-18MIL HT R 4 from our STRATO-THERM DIAMOND GRIP series is a high-quality Ring Tongue connector suitable for a wide range of applications. With a stud size of #4 and straight orientation, it offers easy and secure installation. Operating at temperatures up to 1200°F (649°C), it ensures reliable performance even in extreme conditions. Designed for use with 22-16 AWG wires, it accommodates various wire sizes with ease. Featuring a closed barrel design, it provides enhanced protection and durability. Non-insulated, it is ideal for applications where insulation is not required. This product is part of our Rings & Spades collection, offering top-notch quality and performance. Fully compliant with RoHS regulations, you can trust in its environmental responsibility. Explore our range of Crimp Terminals for more options to suit your needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46673 | TE Connectivity 321887 Application Tooling | ![]() |
| TE Connectivity 46673-1 | TE Connectivity 321887 Application Tooling | ![]() |


