| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321890 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321890 |
321890
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, SOLIS R HT 22-16 8. This high-quality connector features a Ring Tongue design with a #8 stud size (M4), providing secure and efficient attachment. Its Offset orientation allows for versatile installation, while its durable construction ensures reliable performance in extreme temperatures up to 1200 °F (649 °C). Suitable for wire sizes ranging from 22-16 AWG (.3-1.42 mm²), this terminal is a must-have for any wiring project. With a closed barrel design and straight terminal angle, it offers easy and precise crimping. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your needs. Elevate your connectivity solutions with this essential component.

