321892

Heilind Number:AMP321892
Manufacturer:TE Connectivity
Manufacturer Number:321892
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HT R 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321892
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321892

Detailed Description

Enhance your connections with our DG 22-16COM 22-18MIL HT R 6 Crimp Ring Terminal from the STRATO-THERM DIAMOND GRIP series. Designed for durability and high performance, this terminal features a #6 stud size (M3.5), ideal for wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²). With a straight orientation and closed barrel type, it ensures secure and reliable connections. Operating at temperatures up to 1200°F (649°C), it's perfect for demanding applications. ROHS compliance further guarantees its quality. Upgrade your terminal solutions with Rings & Spades.