321893

Heilind Number:AMP321893
Manufacturer:TE Connectivity
Manufacturer Number:321893
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HT R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321893
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321893

Detailed Description

Experience high-performance connectivity with our DG 22-16COM 22-18MIL HT R 8 Crimp Ring Terminal from the STRATO-THERM DIAMOND GRIP series. Designed for durability, this terminal features a #8 stud size suitable for M4 connections. With a straight orientation and operating temperature range of up to 1200 °F, 649 °C, it offers reliable performance in demanding environments. Accommodating wire sizes ranging from 22 to 16 AWG, .3 to 1.42 mm², and 509 to 3260 CMA, this terminal is versatile and efficient. Its closed barrel design ensures secure connections, while its non-insulated construction is ideal for specific applications. Compliant with RoHS standards and supplied under the Rings & Spades category, this terminal guarantees both quality and environmental responsibility. Whether for industrial or commercial use, our Crimp Ring Terminal is the perfect choice for your connectivity needs.