321894

Heilind Number:AMP321894
Manufacturer:TE Connectivity
Manufacturer Number:321894
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HT R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321894
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321894

Detailed Description

Easily secure electrical connections with our DG 22-16COM 22-18MIL HT R 10 Crimp Ring Terminal from the STRATO-THERM DIAMOND GRIP series. Designed for durability in high-temperature environments up to 1200°F (649°C), this straight, #10 stud-sized terminal accommodates wire sizes ranging from 22 to 16 AWG (.3 to 1.42 mm²). Its closed barrel construction ensures a reliable connection, while the straight terminal angle simplifies installation. Ideal for use in various applications, this terminal is a must-have for any professional electrician or DIY enthusiast.