321895

Heilind Number:AMP321895
Manufacturer:TE Connectivity
Manufacturer Number:321895
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R HT 22-16COMM22-18MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321895
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321895

Detailed Description

Enhance connectivity with our SOLIS R HT 22-16COMM22-18MIL 8 Crimp Ring Terminal. Designed for #8 stud sizes (M4), this high-performance connector features an offset orientation for efficient use. With an operating temperature range of up to 1200°F (649°C), it ensures reliable performance in demanding environments. Suitable for wire sizes ranging from 22 - 16 AWG (.3 - 1.42 mm²), this terminal is a versatile solution for various applications. Its closed barrel design offers secure connections, while its straight terminal angle facilitates easy installation. RoHS compliant and meticulously crafted, our terminal guarantees both quality and environmental responsibility. Ideal for professionals in the electronics and manufacturing industries, it is part of our premium Rings & Spades product line, delivering exceptional functionality and durability. Upgrade your connectivity solutions with this essential component.