| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321896 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321896 |
321896
Specifications
Detailed Description
Enhance your wire connections with the SOLIS R HT 22-16COM22-18MIL 10 Crimp Ring Terminal. Designed for #10 stud sizes, this terminal boasts a durable construction suitable for operating temperatures up to 1200°F (649°C). Its offset orientation and closed barrel type ensure secure and efficient connections, while accommodating wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²). With a straight terminal angle and RoHS compliance, it's a reliable choice for various applications. Whether you're working on industrial machinery or electronic components, trust in the quality of our Rings & Spades collection for seamless connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2013 | E-13-008209 - NO FORM FIT OR FUNCTION CHANGE TO PART NUMBERS. DOCUMENTATION CHANGE ONLY. ADDING ADDITIONAL SALEABLE PART NUMBERS TO DRAWING. | Download | |||


