321897

Heilind Number:AMP321897
Manufacturer:TE Connectivity
Manufacturer Number:321897
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HT R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321897
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321897

Detailed Description

Enhance your electrical connections with our DG 22-16COM 22-18MIL HT R 8 Ring Tongue terminals from the STRATO-THERM DIAMOND GRIP series. Designed for precision and durability, these straight-orientation connectors feature a #8 stud size, ideal for secure installations. With an operating temperature range of up to 1200°F, 649°C, they ensure reliable performance in high-heat environments. Accommodating wire sizes ranging from 22 to 16 AWG, these terminals offer versatile application. The closed barrel design adds to their robust construction, while their RoHS compliance underscores our commitment to environmental responsibility. Perfect for various industrial and commercial settings, these terminals are a must-have in your toolkit for efficient and effective wire termination. Elevate your connectivity solutions with our Rings & Spades supplier-approved terminals.