321898

Heilind Number:AMP321898
Manufacturer:TE Connectivity
Manufacturer Number:321898
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 22-16 HT R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321898
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321898

Detailed Description

Enhance your electrical connections with our Diamond Grip 22-16 HT R 10 ring tongue connector from the STRATO-THERM series. Designed for optimal performance in high-temperature environments, this connector features a #10 stud size and offset orientation, making it versatile for various applications. With an operating temperature range of up to 1200°F (649°C), it ensures reliable conductivity even in extreme conditions. Suitable for wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²), it offers a secure and efficient connection. The closed barrel design provides added protection, while the straight terminal angle allows for easy installation. Non-insulated and RoHS compliant, this connector is a durable and environmentally friendly choice for your project. Available as part of our Rings & Spades product line, it guarantees quality and performance. Elevate your crimping solutions with this essential component.