322204

Heilind Number:AMP322204
Manufacturer:TE Connectivity
Manufacturer Number:322204
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 6 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322204
Connector Type:Flag Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322204

Detailed Description

Enhance your electrical connections with our Solis Flag R 6 3/8 Terminal. Designed for reliability, this connector features a flag tongue with a 3/8 stud size and offset orientation, perfect for secure installations. Operating at temperatures up to 170°C (338°F), it's ideal for high-performance environments. Accommodating 6 AWG wire sizes, with a range of 10.5-16.8 mm² (20800-33100 CMA), this terminal offers versatility. The closed barrel design ensures a tight fit, while the straight terminal angle facilitates easy connections. Compliant with RoHS regulations, it's also environmentally friendly. Trust in our Rings & Spades line for quality and durability in all your projects.