322215

Heilind Number:AMP322215
Manufacturer:TE Connectivity
Manufacturer Number:322215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 1/0 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322215
Connector Type:Flag Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322215

Detailed Description

Enhance your electrical connections with our Solis Flag R 1/0 1/4 Terminal, designed for seamless performance in various applications. Featuring a Flag Tongue connector type and a 1/4 stud size, this terminal ensures a secure and reliable fit. With an operating temperature range of 170°C (338°F), it withstands high heat environments with ease. Suitable for 0 AWG wire sizes and 42.4 - 60.6 mm² cross-sectional areas, it accommodates a wide range of wiring needs. The closed barrel design offers added protection, while the straight terminal angle allows for efficient installation. RoHS compliant and offering uncompromising quality, this terminal is a must-have for your electrical projects. Upgrade to the Rings & Spades supplier product range for superior connectivity solutions.