322222

Heilind Number:AMP322222
Manufacturer:TE Connectivity
Manufacturer Number:322222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 3/0 5/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322222
Connector Type:Ring Tongue
Stud Size:5/8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 150500 - 190000 CMA, 80 - 95 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322222

Detailed Description

Upgrade your terminal connections with the TERMINAL,SOLIS R 3/0 5/8. Designed for seamless performance, this ring tongue connector features a 5/8 stud size and straight orientation, ensuring a secure fit in any application. With an operating temperature range of 170 °C (338 °F), it's built to withstand high heat environments. Suitable for 0 AWG wire, 150500 - 190000 CMA, and 80 - 95 mm², its closed barrel design guarantees optimal conductivity. RoHS compliant and sourced from our Rings & Spades collection, this terminal guarantees both quality and environmental responsibility. Upgrade your connections today.