322224

Heilind Number:AMP322224
Manufacturer:TE Connectivity
Manufacturer Number:322224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 2/0 5/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322224
Connector Type:Ring Tongue
Stud Size:5/8, M16
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322224

Detailed Description

Enhance your electrical connections with our Solis R 2/0 5/8 Terminal. Designed for reliable performance, this ring tongue connector features a 5/8" stud size (M16) and a closed barrel for secure wire termination. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it's suitable for demanding environments. Accommodating 0 AWG wire sizes and 119500 - 150500 CMA (67 - 70 mm²) conductors, it's ideal for a range of applications. RoHS compliant and part of our Rings & Spades product line, this terminal ensures both quality and environmental responsibility in your projects. Upgrade your connections with confidence.