| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322225 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 67 - 70 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322225 |
322225
Specifications
Detailed Description
Upgrade your electrical connections with the high-performance TERMINAL, SOLIS R 2/0 3/4. Designed for optimal conductivity, this Ring Tongue connector features a 3/4 stud size and accommodates 0 AWG wire, making it ideal for heavy-duty applications. With a straight orientation and closed barrel design, it ensures a secure and reliable connection. Operating at temperatures up to 170°C (338°F), it's suitable for demanding environments. This terminal, part of our Rings & Spades product line, is RoHS compliant, guaranteeing its environmental friendliness. Perfect for use in various industries, it offers a convenient solution for your crimp ring terminal needs. Upgrade your electrical connections with the high-performance TERMINAL, SOLIS R 2/0 3/4. Designed for optimal conductivity, this Ring Tongue connector features a 3/4 stud size and accommodates 0 AWG wire, making it ideal for heavy-duty applications. With a straight orientation and closed barrel design, it ensures a secure and reliable connection. Operating at temperatures up to 170°C (338°F), it's suitable for demanding environments. This terminal, part of our Rings & Spades product line, is RoHS compliant, guaranteeing its environmental friendliness. Perfect for use in various industries, it offers a convenient solution for your crimp ring terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-6 | TE Connectivity 322225 Application Tooling | ![]() |
| TE Connectivity 1490414-3 | TE Connectivity 322225 Application Tooling | ![]() |
| TE Connectivity 45439 | TE Connectivity 322225 Application Tooling | ![]() |
| TE Connectivity 48131 | TE Connectivity 322225 Application Tooling | ![]() |
| TE Connectivity 48133 | TE Connectivity 322225 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 322225 Application Tooling | ![]() |


