| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322228 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 100 - 125 mm², 190000 - 231100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322228 |
322228
Specifications
Detailed Description
Easily connect and secure your wiring with our Solis R 4/0 3/4 Terminal. Designed for heavy-duty applications, this connector features a durable closed barrel and a 3/4 stud size. With its ring tongue connector type and offset orientation, it ensures a reliable and efficient connection. Operating at temperatures up to 170°C (338°F), it is suitable for high-heat environments. Accommodating 0 AWG wire sizes, it offers versatility for various projects. This straight-angle terminal is RoHS compliant, meeting environmental standards while providing exceptional performance. Perfect for use in industrial settings, it is a essential component for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-8 | ![]() | |
| TE Connectivity 1490414-3 | ![]() | |
| TE Connectivity 300430 | ![]() | |
| TE Connectivity 45445 | ![]() | |
| TE Connectivity 48131 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


