322235

Heilind Number:AMP322235
Manufacturer:TE Connectivity
Manufacturer Number:322235
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322235
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322235

Detailed Description

Enhance the connectivity of your electrical systems with our TERMINAL, a vital component in the SOLISTRAND Budget series. Designed for efficiency and durability, this ring tongue connector features a #8 (M4) stud size, accommodating 14-16 AWG wires with ease. Its offset orientation and straight terminal angle offer versatility in installations, while the closed barrel provides secure crimping. Operating flawlessly in temperatures up to 170°C (338°F), this terminal is a reliable choice for various applications. Rest assured of its quality and compliance with RoHS standards, making it an essential part of your connector toolkit. Upgrade your connections with this high-performance terminal from our Rings & Spades collection.