| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322246 |
| Contact Plating: | Tin |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP322246 |
322246
Specifications
Detailed Description
Enhance your wiring projects with our Solis Butt 2 splice, a reliable solution for joining 2 AWG wires with ease. Featuring durable tin contact plating and a closed barrel design, this splice ensures secure connections for 34-35 mm² (52600-83700 CMA) wires. Perfect for a wide range of applications, it offers a hassle-free installation process with its crimp-on design. Rest assured, this high-quality splice is RoHS compliant, meeting international standards for environmental safety. Upgrade your connectivity solutions with this essential component, available now.


