| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322277 |
| Contact Plating: | Tin |
| Wire Size: | 203 mm², 380000 - 478000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP322277 |
322277
Specifications
Detailed Description
Enhance your electrical connections with our high-quality splice, designed for 400MCM wires. With a tin contact plating ensuring reliable conductivity, this splice accommodates wire sizes ranging from 203 mm² to 380,000 - 478,000 CMA. Featuring a closed barrel design for secure installations, it guarantees long-lasting performance. This splice is RoHS compliant, meeting environmental standards. Ideal for various applications, it is a must-have in your toolkit for efficient and durable connections. Upgrade your setup with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2022 | PCN-22-133616 - The listed part numbers are being discontinued and no longer available. Suggested substitute part numbers are shown below, with any significant difference described. Please verify that all substitute part numbers provided below are suitable for your specific application. LTB 3/27/22 | Download | |||
| 02/27/2022 | P-22-022354 - Obsolescence of select large gauge SOLISTRAND parts affected by raw material force majeure. Some parts have multiple choices for replacements depending on wire range so please reference 2nd attachment on PDF. | Download | |||

