322315

Heilind Number:AMP322315
Manufacturer:TE Connectivity
Manufacturer Number:322315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PI FLAG R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322315
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Flag
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP322315

Detailed Description

Easily secure electrical connections with our PLASTI-GRIP series TERMINAL, designed for optimal performance. This R 12-10 10 model features a durable Ring Tongue connector type, suitable for high-voltage applications up to 600V. The #10 stud size and 10-12 AWG wire compatibility ensure a reliable fit, while the 90° Flag orientation offers convenient installation. With a closed barrel design and insulation for added safety, this terminal is perfect for a variety of industrial and commercial projects. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connections with our Rings & Spades supplier-approved TERMINAL.