322320

Heilind Number:AMP322320
Manufacturer:TE Connectivity
Manufacturer Number:322320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HT R 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322320
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322320

Detailed Description

Elevate your electrical connections with our DG 22-16COM 22-18MIL HT R 1/4 Crimp Ring Terminal from the STRATO-THERM DIAMOND GRIP series. Engineered for durability and performance, this terminal features a Ring Tongue connector type and M6 stud size, ensuring a secure fit for 22-16 AWG wires. With an operating temperature range of up to 1200°F, it can withstand high heat environments with ease. The closed barrel design offers added protection, while the straight terminal angle allows for easy installation. RoHS compliance ensures environmental responsibility. Perfect for a wide range of applications, this terminal is a reliable choice for professionals in the field.