322325

Heilind Number:AMP322325
Manufacturer:TE Connectivity
Manufacturer Number:322325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HT BUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322325
Color:Orange
Series:STRATO-THERM DIAMOND GRIP
Wire Size:16 - 22 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP322325

Detailed Description

Enhance your wire connections with our DG 22-16COM 22-18MIL HT BUTT splice from the STRATO-THERM DIAMOND GRIP series. Designed for precise termination, this orange-colored splice accommodates 16-22 AWG wires, ensuring a secure fit for your electrical projects. With a closed barrel type and high-temperature construction, it guarantees reliable performance even in demanding environments. RoHS compliant and expertly crafted, it's the perfect choice for professionals seeking top-quality connectivity solutions. Elevate your crimping experience with this essential splice, a must-have in any toolkit.