322328

Heilind Number:AMP322328
Manufacturer:TE Connectivity
Manufacturer Number:322328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HT 16-14 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322328
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322328

Detailed Description

Upgrade your terminal connections with our high-performance SOLIS R HT 16-14 4. Designed for efficiency, this connector features a Ring Tongue for secure attachments, perfect for #4 stud sizes. With an offset orientation and straight terminal angle, it ensures seamless installations. Operating in temperatures up to 1200°F (649°C), it's ideal for demanding environments. Accommodating 14-16 AWG wires, this closed barrel terminal guarantees reliable conductivity. RoHS compliant and from our Rings & Spades collection, it's a must-have for your electrical projects.