322332

Heilind Number:AMP322332
Manufacturer:TE Connectivity
Manufacturer Number:322332
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HT R 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322332
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322332

Detailed Description

Enhance your electrical connections with our DIAMOND GRIP 16-14 HT R 6 Ring Tongue terminals. Part of the STRATO-THERM series, these terminals offer durable performance in high-temperature environments, with an operating range of up to 1200°F (649°C). Designed for 14-16 AWG wires, they provide a secure and reliable connection, making them ideal for a wide range of applications. The #6, M3.5 stud size ensures compatibility with various terminal blocks and equipment. With a closed barrel design and straight orientation, installation is quick and effortless. Whether for industrial or residential use, these terminals meet your needs for quality and performance.ROHS compliant.