| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322333 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322333 |
322333
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Solis R HT 16-14 6 Terminal. Designed for durability and precision, this connector features a Ring Tongue design with a #6, M3.5 stud size, offering secure attachment for 14-16 AWG wires. With an operating temperature range of up to 1200°F (649°C), it guarantees reliable performance even in extreme conditions. The closed barrel construction ensures optimal conductivity, while the straight terminal angle allows for easy installation. RoHS compliant and meticulously crafted, this terminal is a must-have for any professional electrician or DIY enthusiast. Elevate your projects with the quality and efficiency of our Rings & Spades product line.

