322337

Heilind Number:AMP322337
Manufacturer:TE Connectivity
Manufacturer Number:322337
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HT R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322337
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322337

Detailed Description

Enhance your electrical connections with our Diamond Grip 16-14 HT R 8 Crimp Ring Terminal. Part of the Strato-Therm series, this high-quality connector features a #8, M4 stud size and accommodates 14-16 AWG wire. With a straight orientation and closed barrel design, it ensures secure and efficient installations. Operating at temperatures up to 1200°F, it's ideal for demanding environments. Designed for durability and performance, it's a must-have for any professional electrician or DIY enthusiast. Upgrade your toolkit with this essential component from our Rings & Spades collection.