322340

Heilind Number:AMP322340
Manufacturer:TE Connectivity
Manufacturer Number:322340
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HT 16-14 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322340
Connector Type:Ring Tongue
Stud Size:5/16
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322340

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue Terminal, designed for secure and efficient crimping. Perfect for 14-16 AWG wires, this Straight-oriented terminal features a 5/16 stud size and a closed barrel for optimal performance. With an impressive operating temperature range of 1200°F, it's ideal for demanding industrial applications. Trust in its reliability and durability, compliant with RoHS standards for environmentally-conscious practices. Upgrade your connectivity with this essential component from our Rings & Spades collection.