322344

Heilind Number:AMP322344
Manufacturer:TE Connectivity
Manufacturer Number:322344
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HT R 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322344
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322344

Detailed Description

Enhance your electrical connections with our Diamond Grip 16-14 HT R 3/8 Ring Tongue terminal. Part of the Strato-Therm Diamond Grip series, this high-performance connector features a straight orientation and is designed to withstand extreme temperatures up to 1200°F (649°C). With a stud size of 3/8 and compatibility with 14-16 AWG wires, it offers reliable and durable connectivity for various applications. The closed barrel design ensures secure crimping, while the straight terminal angle facilitates easy installation. RoHS compliant and meticulously crafted, this terminal guarantees quality and efficiency in every use. Elevate your projects with the superior performance of our Rings & Spades supplier product.