322345

Heilind Number:AMP322345
Manufacturer:TE Connectivity
Manufacturer Number:322345
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT HT 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322345
Color:Orange
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP322345

Detailed Description

Effortlessly join wires with our Solis Butt Heat Shrink Splice, designed for 16-14 AWG cables. Featuring a vibrant orange color for easy identification, it ensures secure connections in various applications. The closed barrel type offers enhanced protection, while its RoHS compliance guarantees environmental safety. With a wire size range of 1.25 - 2 mm² and a high current carrying capacity of 2050 - 5180 CMA, this splice is a reliable solution for your connectivity needs. Its durable construction and efficient design make it a must-have in any toolkit.