322365

Heilind Number:AMP322365
Manufacturer:TE Connectivity
Manufacturer Number:322365
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM22-18MIL HR R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322365
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322365

Detailed Description

Enhance your electrical connections with our DG 22-16COM22-18MIL HR R 8 ring tongue terminals from the STRATO-THERM DIAMOND GRIP series. Designed for optimal performance, these connectors feature an offset orientation and accommodate wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²). With a stud size of #8 (M4) and a closed barrel design, they ensure secure and reliable crimps for your applications. Operating at temperatures up to 343°C (649°F), they are suitable for high-heat environments. RoHS compliant and crafted for durability, these terminals are a vital component for various projects. Trust in the quality of our Rings & Spades supplier products for all your connectivity needs.