322366

Heilind Number:AMP322366
Manufacturer:TE Connectivity
Manufacturer Number:322366
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM22-18MIL HR R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322366
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322366

Detailed Description

Introducing the DG 22-16COM22-18MIL HR R 10 from our STRATO-THERM DIAMOND GRIP series, this high-performance ring tongue connector is designed for precision in electrical applications. With a stud size of #10 and an offset orientation, it ensures secure and efficient connections. Operating at temperatures ranging from 343°C to 649°F, it is reliable in even the most demanding environments. Suitable for wire sizes 22-16 AWG, with a barrel type that is closed for added protection. This RoHS compliant connector is a vital component for any project requiring durable and efficient terminal solutions.