| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322367 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322367 |
322367
Specifications
Detailed Description
Easily secure your electrical connections with the DG 22-16COM22-18MIL HR 1/4 Ring Tongue Terminal from our STRATO-THERM DIAMOND GRIP series. Designed for M6 studs, this straight orientation terminal can withstand high temperatures up to 343°C (649°F), making it ideal for demanding applications. Suitable for wire sizes ranging from 22 to 16 AWG, its closed barrel ensures a secure connection. RoHS compliant and meticulously crafted, it guarantees reliability and performance. Trust in its quality for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46673 | ![]() | |
| TE Connectivity 46673-1 | ![]() |


